
AM1DS-0515DZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0515DZ |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33.33mA, 33.33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 33.33mA, 33.33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 5 | 4,71400 € | 23,57 € |
| 10 | 4,63600 € | 46,36 € |
| 25 | 4,53760 € | 113,44 € |
| 50 | 4,46400 € | 223,20 € |
| 100 | 4,39140 € | 439,14 € |
| 250 | 4,29728 € | 1.074,32 € |
| 500 | 4,22734 € | 2.113,67 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

