
AM1DS-0515DJZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0515DJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0515DJZ |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.38" H (19.7mm x 6.0mm x 9.7mm) | |
Supplier Device Package | 7-SIP | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 2,06600 € | 10,33 € |
| 10 | 2,03300 € | 20,33 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

