
AM1DS-0515DH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-0515DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0515DH30Z |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 33.33mA, 33.33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 33.33mA, 33.33mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 71% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,99700 € | 119,94 € |
| 40 | 5,87700 € | 235,08 € |
| 80 | 5,76563 € | 461,25 € |
| 160 | 5,65425 € | 904,68 € |
| 320 | 5,44863 € | 1.743,56 € |
| Unit Price without VAT: | 5,99700 € |
|---|---|
| Unit Price with VAT: | 7,13643 € |

