New at DigiKey
Isolated Module DC DC Converter 2 Output -15V 15V 34mA, 34mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DS-0515DH30LPZ

DigiKey Part Number
6286-AM1DS-0515DH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DS-0515DH30LPZ
Description
1W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -15V 15V 34mA, 34mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
3000 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Supplier Device Package
7-SIP
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
261,58346 €41,17 €
521,54904 €80,55 €
1041,52327 €158,42 €
2081,49745 €311,47 €
4161,43721 €597,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,58346 €
Unit Price with VAT:1,88432 €