
AM1DS-0512DZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0512DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0512DZ |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 41.67mA, 41.67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41.67mA, 41.67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,54400 € | 22,72 € |
| 10 | 4,47200 € | 44,72 € |
| 25 | 4,37600 € | 109,40 € |
| 50 | 4,30480 € | 215,24 € |
| 100 | 4,23500 € | 423,50 € |
| 250 | 4,14420 € | 1.036,05 € |
| 500 | 4,07672 € | 2.038,36 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

