
AM1DS-0512DH52Z | |
|---|---|
DigiKey Part Number | 2721-AM1DS-0512DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0512DH52Z |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 41.67mA, 41.67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 41.67mA, 41.67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 5 | 7,57200 € | 37,86 € |
| 10 | 7,43700 € | 74,37 € |
| 20 | 7,30900 € | 146,18 € |
| 40 | 7,19025 € | 287,61 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

