
AM1DS-0512DH30Z | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0512DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0512DH30Z |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 41.67mA, 41.67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 41.67mA, 41.67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 5 | 6,08200 € | 30,41 € |
| 10 | 5,98200 € | 59,82 € |
| 25 | 5,85480 € | 146,37 € |
| 50 | 5,76000 € | 288,00 € |
| 100 | 5,66640 € | 566,64 € |
| 250 | 5,54480 € | 1.386,20 € |
| 500 | 5,45448 € | 2.727,24 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

