
AM1DS-0509DH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DS-0509DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0509DH30LPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -9V 9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 9V | Standard Number 62368-1 |
Current - Output (Max) 56mA, 56mA |

