
AM1DS-0505SH52Z | |
|---|---|
DigiKey Part Number | 6286-AM1DS-0505SH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0505SH52Z |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,19000 € | 143,80 € |
| 40 | 7,04575 € | 281,83 € |
| 80 | 6,90963 € | 552,77 € |
| 160 | 6,78219 € | 1.085,15 € |
| 320 | 6,53572 € | 2.091,43 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

