
AM1DS-0505SH30RZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0505SH30RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0505SH30RZ |
Description | 1W 5V DC/DC Converter |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 5 | 5,62200 € | 28,11 € |
| 10 | 5,53000 € | 55,30 € |
| 25 | 5,41200 € | 135,30 € |
| 50 | 5,32440 € | 266,22 € |
| 100 | 5,23780 € | 523,78 € |
| 250 | 5,12544 € | 1.281,36 € |
| 500 | 5,04194 € | 2.520,97 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

