Isolated Module DC DC Converter 2 Output -3.3V 3.3V 152mA, 152mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DS-0503DLPZ

DigiKey Part Number
5245-AM1DS-0503DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DS-0503DLPZ
Description
1W DC/DC Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -3.3V 3.3V 152mA, 152mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
3.3V
Standard Number
62368-1
Current - Output (Max)
152mA, 152mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,40000 €2,40 €
52,30800 €11,54 €
102,27200 €22,72 €
252,22320 €55,58 €
502,18740 €109,37 €
1002,15180 €215,18 €
2502,10572 €526,43 €
5002,07146 €1.035,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €