
AM1DS-0312SJZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0312SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0312SJZ |
Description | 1W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 83mA |
Series | Power (Watts) 1 W |
Packaging Tube | Applications Industrial |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.24" L x 0.40" W x 0.77" H (6.1mm x 10.2mm x 19.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,32400 € | 11,62 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

