
AM1DS-0303SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DS-0303SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0303SH30LPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3000 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,41154 € | 36,70 € |
| 52 | 1,38558 € | 72,05 € |
| 104 | 1,35971 € | 141,41 € |
| 208 | 1,33394 € | 277,46 € |
| 416 | 1,28228 € | 533,43 € |
| Unit Price without VAT: | 1,41154 € |
|---|---|
| Unit Price with VAT: | 1,67973 € |

