
AM1DR-2409SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DR-2409SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-2409SLPZ |
Description | 22.8~25.2VDC 9VDC 0.111A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 72% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 22.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Input (Max) 25.2V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 111mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,12462 € | 55,24 € |
| 52 | 2,08231 € | 108,28 € |
| 104 | 2,03981 € | 212,14 € |
| 208 | 2,00577 € | 417,20 € |
| 416 | 1,92928 € | 802,58 € |
| Unit Price without VAT: | 2,12462 € |
|---|---|
| Unit Price with VAT: | 2,52830 € |

