
AM1DR-2409SH30JZ | |
|---|---|
DigiKey Part Number | 5245-AM1DR-2409SH30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-2409SH30JZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 999 mW |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 73% |
Voltage - Input (Min) 22.8V | Mounting Type Through Hole |
Voltage - Input (Max) 25.2V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

