
AM1DR-2407SZ | |
|---|---|
DigiKey Part Number | 2721-AM1DR-2407SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-2407SZ |
Description | DC DC CONVERTER 7.2V 994MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 138mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 138mA | |
Power (Watts) | 1 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 5 | 9,06200 € | 45,31 € |
| 10 | 8,89900 € | 88,99 € |
| 20 | 8,75250 € | 175,05 € |
| 40 | 8,60600 € | 344,24 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |

