
AM1DR-2405SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DR-2405SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-2405SH30LPZ |
Description | 22.8~25.2VDC 5VDC 0.2A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 72% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 22.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Input (Max) 25.2V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 200mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,64100 € | 36,41 € |
| 25 | 3,45920 € | 86,48 € |
| 50 | 3,32720 € | 166,36 € |
| 100 | 3,20040 € | 320,04 € |
| 250 | 3,04016 € | 760,04 € |
| 500 | 2,92432 € | 1.462,16 € |
| 1.000 | 2,81289 € | 2.812,89 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

