
AM1DR-1215SZ | |
|---|---|
DigiKey Part Number | 6286-AM1DR-1215SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-1215SZ |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,56700 € | 171,34 € |
| 40 | 8,39575 € | 335,83 € |
| 80 | 8,24150 € | 659,32 € |
| 160 | 8,07869 € | 1.292,59 € |
| 320 | 7,78741 € | 2.491,97 € |
| Unit Price without VAT: | 8,56700 € |
|---|---|
| Unit Price with VAT: | 10,19473 € |

