Isolated Module DC DC Converter 1 Output 15V 67mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DR-1215SH30LPZ

DigiKey Part Number
2721-AM1DR-1215SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DR-1215SH30LPZ
Description
11.4~12.6VDC 15VDC 0.067A 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Supplier Device Package
7-SIP
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,31000 €2,31 €
52,23800 €11,19 €
102,17300 €21,73 €
252,10920 €52,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €