
AM1DR-1212SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DR-1212SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-1212SLPZ |
Description | 11.4~12.6VDC 12VDC 0.084A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,99800 € | 14,99 € |
| 10 | 2,95000 € | 29,50 € |
| 25 | 2,88760 € | 72,19 € |
| 50 | 2,84060 € | 142,03 € |
| 100 | 2,79450 € | 279,45 € |
| 250 | 2,73464 € | 683,66 € |
| 500 | 2,69014 € | 1.345,07 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

