
AM1DR-1207SZ | |
|---|---|
DigiKey Part Number | 6286-AM1DR-1207SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-1207SZ |
Description | DC DC CONVERTER 7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 138mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 138mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,49900 € | 169,98 € |
| 40 | 8,32900 € | 333,16 € |
| 80 | 8,17600 € | 654,08 € |
| 160 | 8,01456 € | 1.282,33 € |
| 320 | 7,72559 € | 2.472,19 € |
| Unit Price without VAT: | 8,49900 € |
|---|---|
| Unit Price with VAT: | 10,11381 € |

