Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DR-1205SLPZ

DigiKey Part Number
5245-AM1DR-1205SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DR-1205SLPZ
Description
11.4~12.6VDC 5VDC 0.2A 1W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Supplier Device Package
7-SIP
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,12000 €3,12 €
52,99800 €14,99 €
102,95000 €29,50 €
252,88760 €72,19 €
502,84060 €142,03 €
1002,79450 €279,45 €
2502,73464 €683,66 €
5002,69014 €1.345,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €