
AM1DR-1205SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DR-1205SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-1205SH30LPZ |
Description | 11.4~12.6VDC 5VDC 0.2A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,51100 € | 35,11 € |
| 25 | 3,33560 € | 83,39 € |
| 50 | 3,20860 € | 160,43 € |
| 100 | 3,08640 € | 308,64 € |
| 250 | 2,93184 € | 732,96 € |
| 500 | 2,82012 € | 1.410,06 € |
| 1.000 | 2,71267 € | 2.712,67 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

