
AM1DR-1205SH30JZ | |
|---|---|
DigiKey Part Number | 5245-AM1DR-1205SH30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-1205SH30JZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 73% |
Voltage - Input (Min) 11.4V | Mounting Type Through Hole |
Voltage - Input (Max) 12.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,42000 € | 12,10 € |
| 10 | 2,38000 € | 23,80 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

