
AM1DR-1203SZ | |
|---|---|
DigiKey Part Number | 2721-AM1DR-1203SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-1203SZ |
Description | DC DC CONVERTER 3.3V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 60% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 5 | 8,95000 € | 44,75 € |
| 10 | 8,78800 € | 87,88 € |
| 20 | 8,64350 € | 172,87 € |
| 40 | 8,49900 € | 339,96 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

