
AM1DR-1203SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DR-1203SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-1203SH30LPZ |
Description | 11.4~12.6VDC 3.3VDC 0.25A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 250mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Current - Output (Max) | 250mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,15154 € | 55,94 € |
| 52 | 2,10846 € | 109,64 € |
| 104 | 2,06548 € | 214,81 € |
| 208 | 2,03101 € | 422,45 € |
| 416 | 1,95356 € | 812,68 € |
| Unit Price without VAT: | 2,15154 € |
|---|---|
| Unit Price with VAT: | 2,56033 € |

