Isolated Module DC DC Converter 1 Output 15V 67mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DR-0515SH30LPZ

DigiKey Part Number
2721-AM1DR-0515SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DR-0515SH30LPZ
Description
4.75~5.25VDC 15VDC 0.067A 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.75V - 5.25V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
69%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module
Voltage - Input (Min)
4.75V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Voltage - Input (Max)
5.25V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
67mA
Standard Number
62368-1
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,28000 €2,28 €
52,21000 €11,05 €
102,14600 €21,46 €
252,08280 €52,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €