
AM1DR-0505SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM1DR-0505SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-0505SH30Z |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 68% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 5 | 9,02000 € | 45,10 € |
| 10 | 8,87300 € | 88,73 € |
| 25 | 8,68320 € | 217,08 € |
| 50 | 8,54240 € | 427,12 € |
| 100 | 8,40350 € | 840,35 € |
| 250 | 8,22308 € | 2.055,77 € |
| 500 | 8,08902 € | 4.044,51 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

