
AM1DR-0503SH30EZ | |
|---|---|
DigiKey Part Number | 2721-AM1DR-0503SH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-0503SH30EZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 250mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Supplier Device Package 7-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 3,23800 € | 16,19 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 3,12760 € | 78,19 € |
| 50 | 3,07660 € | 153,83 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

