
AM1DM-2415DH60MZ | |
|---|---|
DigiKey Part Number | 2721-AM1DM-2415DH60MZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DM-2415DH60MZ |
Description | 1W -15V DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V, -15V 340mA, 340mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 340mA, 340mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6000 V | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | 7-SIP | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 |

