
AM1DM-2415DH60LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1DM-2415DH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DM-2415DH60LPZ |
Description | 21.6 26.4VDC 15VDC 0.035A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V, -15V 35mA, 35mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 35mA, 35mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 4,59200 € | 22,96 € |
| 15 | 4,50600 € | 67,59 € |
| 26 | 4,43769 € | 115,38 € |
| 52 | 4,36058 € | 226,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

