
AM1DM-2412DH60-NZ | |
|---|---|
DigiKey Part Number | 5245-AM1DM-2412DH60-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DM-2412DH60-NZ |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications Medical |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.51" H (19.5mm x 9.8mm x 13.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 5 | 5,04200 € | 25,21 € |
| 10 | 4,96000 € | 49,60 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

