
AM1DM-1505DH60EZ | |
|---|---|
DigiKey Part Number | 2721-AM1DM-1505DH60EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DM-1505DH60EZ |
Description | DC/DC Converter -5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 16.5V | Approval Agency cURus, UL |
Voltage - Output 1 | Standard Number 60601-1 |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 5 | 3,77400 € | 18,87 € |
| 10 | 3,71400 € | 37,14 € |
| 25 | 3,64600 € | 91,15 € |
| 50 | 3,58660 € | 179,33 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

