Isolated Module DC DC Converter 2 Output 5V, -5V 100mA, 100mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DM-1205DH60LPZ

DigiKey Part Number
2721-AM1DM-1205DH60LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DM-1205DH60LPZ
Description
10. 13.2VDC 5VDC 0.1A 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V, -5V 100mA, 100mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
100mA, 100mA
Standard Number
62368-1
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,75000 €4,75 €
54,59200 €22,96 €
154,50600 €67,59 €
264,43769 €115,38 €
524,36058 €226,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €