
AM1DM-0515DH60LPZ | |
|---|---|
DigiKey Part Number | 6286-AM1DM-0515DH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DM-0515DH60LPZ |
Description | 4.5 5.5VDC 15VDC 0.035A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V, -15V 35mA, 35mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 35mA, 35mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 3,37538 € | 87,76 € |
| 52 | 3,30692 € | 171,96 € |
| 104 | 3,24692 € | 337,68 € |
| 208 | 3,18692 € | 662,88 € |
| 416 | 3,06700 € | 1.275,87 € |
| Unit Price without VAT: | 3,37538 € |
|---|---|
| Unit Price with VAT: | 4,01670 € |

