
AM1DC-0505SH60Z | |
|---|---|
DigiKey Part Number | 2721-AM1DC-0505SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DC-0505SH60Z |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 5 | 7,57200 € | 37,86 € |
| 10 | 7,43700 € | 74,37 € |
| 20 | 7,30900 € | 146,18 € |
| 40 | 7,19025 € | 287,61 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

