
AM1D-242424DZ | |
|---|---|
DigiKey Part Number | 2721-AM1D-242424DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-242424DZ |
Description | DC DC CONVERTER 2X24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 20mA, 20mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 24V | Base Product Number |
Current - Output (Max) 20mA, 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 5 | 5,45600 € | 27,28 € |
| 10 | 5,36300 € | 53,63 € |
| 20 | 5,26950 € | 105,39 € |
| 40 | 5,18450 € | 207,38 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

