
AM1D-2418DH60Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-2418DH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2418DH60Z |
Description | DC DC CONVERTER +/-18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -18V 28mA, 28mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA, 28mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -18V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,08700 € | 161,74 € |
| 40 | 7,92450 € | 316,98 € |
| 80 | 7,77888 € | 622,31 € |
| 160 | 7,63319 € | 1.221,31 € |
| 320 | 7,35050 € | 2.352,16 € |
| Unit Price without VAT: | 8,08700 € |
|---|---|
| Unit Price with VAT: | 9,62353 € |

