
AM1D-2415DZ | |
|---|---|
DigiKey Part Number | 2721-AM1D-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2415DZ |
Description | DC DC CONVERTER +/-15V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 33mA, 33mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 5 | 3,63000 € | 18,15 € |
| 10 | 3,57000 € | 35,70 € |
| 20 | 3,51000 € | 70,20 € |
| 40 | 3,45050 € | 138,02 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

