
AM1D-2412DZ | |
|---|---|
DigiKey Part Number | 6286-AM1D-2412DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2412DZ |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,45050 € | 69,01 € |
| 40 | 3,38250 € | 135,30 € |
| 80 | 3,31463 € | 265,17 € |
| 160 | 3,25513 € | 520,82 € |
| 320 | 3,13613 € | 1.003,56 € |
| Unit Price without VAT: | 3,45050 € |
|---|---|
| Unit Price with VAT: | 4,10610 € |

