
AM1D-2407DH52Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-2407DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2407DH52Z |
Description | DC DC CONVERTER +/-7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V -7.2V 69mA, 69mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -7.2V | Base Product Number |
Current - Output (Max) 69mA, 69mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 5 | 7,65800 € | 38,29 € |
| 10 | 7,53000 € | 75,30 € |
| 20 | 7,40250 € | 148,05 € |
| 40 | 7,27525 € | 291,01 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

