
AM1D-2405SZ | |
|---|---|
DigiKey Part Number | 6286-AM1D-2405SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2405SZ |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,47800 € | 69,56 € |
| 40 | 3,40975 € | 136,39 € |
| 80 | 3,34113 € | 267,29 € |
| 160 | 3,28119 € | 524,99 € |
| 320 | 3,16122 € | 1.011,59 € |
| Unit Price without VAT: | 3,47800 € |
|---|---|
| Unit Price with VAT: | 4,13882 € |

