
AM1D-2403SH52Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-2403SH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2403SH52Z |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,27500 € | 145,50 € |
| 40 | 7,13075 € | 285,23 € |
| 80 | 6,99463 € | 559,57 € |
| 160 | 6,86719 € | 1.098,75 € |
| 320 | 6,61222 € | 2.115,91 € |
| Unit Price without VAT: | 7,27500 € |
|---|---|
| Unit Price with VAT: | 8,65725 € |

