
AM1D-2403DH52Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-2403DH52Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2403DH52Z |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA, 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,33350 € | 146,67 € |
| 40 | 7,18775 € | 287,51 € |
| 80 | 7,05063 € | 564,05 € |
| 160 | 6,92213 € | 1.107,54 € |
| 320 | 6,66513 € | 2.132,84 € |
| Unit Price without VAT: | 7,33350 € |
|---|---|
| Unit Price with VAT: | 8,72687 € |

