
AM1D-240303DZ | |
|---|---|
DigiKey Part Number | 2721-AM1D-240303DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-240303DZ |
Description | DC DC CONVERTER 2X3.3V 996.6MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 3.3V 151mA, 151mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 996.6 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 66% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 3.3V | Base Product Number |
Current - Output (Max) 151mA, 151mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 5 | 5,13400 € | 25,67 € |
| 10 | 5,04800 € | 50,48 € |
| 20 | 4,96350 € | 99,27 € |
| 40 | 4,87850 € | 195,14 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

