
AM1D-1518SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-1518SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-1518SH30Z |
Description | DC DC CONVERTER 18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 56mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 13.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,13550 € | 62,71 € |
| 40 | 3,07550 € | 123,02 € |
| 80 | 3,01563 € | 241,25 € |
| 160 | 2,95563 € | 472,90 € |
| 320 | 2,85281 € | 912,90 € |
| Unit Price without VAT: | 3,13550 € |
|---|---|
| Unit Price with VAT: | 3,73125 € |

