Isolated Module DC DC Converter 1 Output 3.3V 303mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1D-1503SH30Z

DigiKey Part Number
2721-AM1D-1503SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-1503SH30Z
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module
Voltage - Input (Min)
13.5V
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Input (Max)
16.5V
Approval Agency
CE, cURus, EN, IEC, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
303mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,39000 €3,39 €
53,27200 €16,36 €
103,22100 €32,21 €
203,16150 €63,23 €
403,11075 €124,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €