
AM1D-1503DZ | |
|---|---|
DigiKey Part Number | 6286-AM1D-1503DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-1503DZ |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA, 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,11050 € | 62,21 € |
| 40 | 3,05125 € | 122,05 € |
| 80 | 2,99163 € | 239,33 € |
| 160 | 2,93213 € | 469,14 € |
| 320 | 2,83016 € | 905,65 € |
| Unit Price without VAT: | 3,11050 € |
|---|---|
| Unit Price with VAT: | 3,70150 € |

