
AM1D-1218DH40Z | |
|---|---|
DigiKey Part Number | 6286-AM1D-1218DH40Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-1218DH40Z |
Description | DC DC CONVERTER +/-18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -18V 28mA, 28mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA, 28mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 2 -18V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,73350 € | 134,67 € |
| 40 | 6,60525 € | 264,21 € |
| 80 | 6,47663 € | 518,13 € |
| 160 | 6,35669 € | 1.017,07 € |
| 320 | 6,12541 € | 1.960,13 € |
| Unit Price without VAT: | 6,73350 € |
|---|---|
| Unit Price with VAT: | 8,01287 € |

