
AM1D-121515DZ | |
|---|---|
DigiKey Part Number | 6286-AM1D-121515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-121515DZ |
Description | DC DC CONVERTER 2X15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,40650 € | 88,13 € |
| 40 | 4,32025 € | 172,81 € |
| 80 | 4,23413 € | 338,73 € |
| 160 | 4,15669 € | 665,07 € |
| 320 | 4,00178 € | 1.280,57 € |
| Unit Price without VAT: | 4,40650 € |
|---|---|
| Unit Price with VAT: | 5,24374 € |

